VISHAY VJ1206Y823KXBMT
| Manufacturer | |
| MPN | VJ1206Y823KXBMT |
| LCSC Part # | C2241032 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 82nF X7R ±10% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206Y823KXBMT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 82nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0766 | $ 0.08 |
| 200+ | $ 0.0297 | $ 5.94 |
| 500+ | $ 0.0287 | $ 14.35 |
| 1,000+ | $ 0.0281 | $ 28.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 82nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C823K1RACTU | KEMET | 1206 | 0 | $ 0.0937 | ||
| C1206C823K1RAC7800 | KEMET | 1206 | 0 | $ 0.1156 | ||
| 1206Y1000823KST | Knowles | 1206 | 0 | $ 0.1157 | ||
| 1206J1000823KXT | Knowles | 1206 | 0 | $ 0.2211 | ||
| 1206Y1000823KXT | Knowles | 1206 | 0 | $ 0.2511 | ||
| 1206Y1000823KET | Knowles | 1206 | 0 | $ 0.3697 | ||
| 1206Y1000823KJT | Knowles | 1206 | 0 | $ 0.0845 | ||
| GRM31MR72A823KA01L | muRata | 1206 | 0 | $ 0.1229 | ||
| VJ1206Y823KLBAJ32 | VISHAY | 1206 | 0 | $ 0.7209 | ||
| GA1206Y823KXBBR31G | VISHAY | 1206 | 0 | $ 0.0554 | ||
| GA1206Y823KXBBT31G | VISHAY | 1206 | 0 | $ 0.0554 | ||
| VJ1206Y823KBBAT4X | VISHAY | 1206 | 0 | $ 0.1022 | ||
| VJ1206Y823KXBRW1BC | VISHAY | 1206 | 0 | $ 0.1074 | ||
| VJ1206Y823KXBTW1BC | VISHAY | 1206 | 0 | $ 0.1209 | ||
| GA1206Y823KBBBR31G | VISHAY | 1206 | 0 | $ 0.3944 | ||
| GA1206Y823KBBBT31G | VISHAY | 1206 | 0 | $ 0.444 | ||
| VJ1206Y823KLCAJ32 | VISHAY | 1206 | 0 | $ 0.8629 | ||
| GA1206Y823KXCBR31G | VISHAY | 1206 | 0 | $ 0.0721 | ||
| GA1206Y823KXCBT31G | VISHAY | 1206 | 0 | $ 0.0721 | ||
| 1206B823K101CT | Walsin | 1206 | 0 | $ 0.0387 |

