LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TUSB211AIRWBR

Manufacturer
MPN
TUSB211AIRWBR
LCSC Part #
C22409987
Packaging
X2QFN-12(1.6x1.6)
Customer #
Key Attributes
USB 2.0 480Mbps High-Speed Signal Conditioner
DatasheetTI TUSB211AIRWBR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters
ManufacturerTI
PackagingX2QFN-12(1.6x1.6)
FeaturesLink equalization and compensation;Enable/shutdown function;Interrupt generation
Operating Temperature-40℃~+85℃
Supply Current36mA
Data Rate12Mbps;480Mbps

Introduction

AI Translation

The TUSB211A is a third-generation USB 2.0 highspeed signal conditioner designed to compensate both AC loss (due to capacitive load) and DC loss (due to resistive loss) in the transmission channel. The TUSB211A leverages a patented design to speed-up transition edges of USB 2.0 high-speed signal with an edge booster and increases static levels with a DC boost function. In addition, the TUSB211A includes a pre-equalization function to compensate the inter-symbol interference (ISI) jitter in application with longer cable length. USB low-speed and full-speed signal characteristics are unaffected by the TUSB211A. The TUSB211A improves signal quality without altering packet timing or adding propagation delay or latency. The TUSB211A helps a system to pass the USB 2.0 high-speed near end eye compliance with a cable as long as 5 meters. The TUSB211A is compatible with USB On-The-Go (OTG) and Battery Charging (BC) protocols.

Features

AI Translation
  • Wide supply voltage range: 2.3 – 6.5 V
  • Ultra-low USB disconnect and shutdown power consumption
  • Provides USB 2.0 high-speed signal conditioning
  • Compatible with USB 2.0, OTG 2.0, and BC 1.2
  • Support for low-speed, full-speed, and high-speed signaling
  • Host or device agnostic
  • Supports up to 5-m cable length
  • Four selectable signal EQ (edge boost along with DC boost) settings through the external pull-down resistor values
  • Supports up to 10-m cable length with two TUSB211A devices
  • Scalable solution – devices can be daisy chained for high loss applications
  • Pin compatible with TUSB211, 212, 214, 216, and 217A (3.3 V)

Applications

AI Translation
  • Laptop, desktop or docking stations
  • Portable electronics
  • Tablets
  • Cell phones
  • Televisions
  • Active cable, cable extenders, backplane