LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMR38025SDRRR product image
  • LMR38025SDRRR thumbnail 1
  • LMR38025SDRRR thumbnail 2
  • LMR38025SDRRR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMR38025SDRRR

Manufacturer
MPN
LMR38025SDRRR
LCSC Part #
C22405313
Packaging
WSON-12-EP(3x3)
Customer #
Key Attributes
SIMPLE SWITCHER Power Converter, 4.2V to 80V, 2.5A, Synchronous Buck Converter With 40uA lQ
DatasheetTI LMR38025SDRRR
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWSON-12-EP(3x3)
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching200kHz~2.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);Light load efficient mode;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.2V~80V
Switch tube (built-in/external)Built-in
Output Current2.5A
Output Voltage1V~75V
Quiescent Current40uA