MICROCHIP AT42QT1070-SSU
| Manufacturer | |
| MPN | AT42QT1070-SSU |
| LCSC Part # | C22400880 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | SOIC-14 Sensor, Capacitive Touch RoHS |
| Datasheet | MICROCHIP AT42QT1070-SSU |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-14 |
Introduction
The AT42QT1070 (QT1070) is a digital burst mode charge-transfer (QT) capacitive sensor driver. The device can sense from one to seven keys, dependent on mode. The QT1070 includes all signal processing functions necessary to provide stable sensing under a wide variety of changing conditions, and the outputs are fully debounced. Only a few external parts are required for operation and no external Cs capacitors are required. The QT1070 modulates its bursts in a spread-spectrum fashion in order to heavily suppress the effects of external noise, and to suppress RF emissions. The QT1070 uses a dual-pulse method of acquisition. This provides greater noise immunity and eliminates the need for external sampling capacitors, allowing touch sensing using a single pin.
Features
- Configurations: Comms mode · Standalone mode
- Number of Keys: Comms mode: 1 - 7 keys (or 1 - 6 keys plus a Guard Channel); Standalone mode: 1 - 4 keys plus a fixed Guard Channel on key 0
- Number of I/O Lines: Standalone mode: 5 outputs
- Technology: Patented spread-spectrum charge-transfer
- Key Outline Sizes: 6 mm×6 mm or larger (panel thickness dependent); widely different sizes and shapes possible
- Layers Required: One
- Electrode Materials: Etched copper; Silver; Carbon; Indium Tin Oxide (ITO)
- Panel Materials: Plastic; Glass; Composites; Painted surfaces (low particle density metallic paints possible)
- Panel Thickness: Up to 10 mm glass; Up to 5 mm plastic (electrode size dependent)
- Key Sensitivity: Comms mode: individually settable via simple commands over I²C-compatible interface; Standalone mode: settings are fixed
- Interface: I²C-compatible slave mode (400 kHz). Discrete detection outputs
- Signal Processing: Self-calibration; Auto drift compensation; Noise filtering; Adjacent Key Suppression (AKS) - up to three groups possible
- Power: 1.8V - 5.5V
- Package: 14-pin SOIC RoHS compliant IC; 20-pin VQFN RoHS compliant IC
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-14 |
Introduction
The AT42QT1070 (QT1070) is a digital burst mode charge-transfer (QT) capacitive sensor driver. The device can sense from one to seven keys, dependent on mode. The QT1070 includes all signal processing functions necessary to provide stable sensing under a wide variety of changing conditions, and the outputs are fully debounced. Only a few external parts are required for operation and no external Cs capacitors are required. The QT1070 modulates its bursts in a spread-spectrum fashion in order to heavily suppress the effects of external noise, and to suppress RF emissions. The QT1070 uses a dual-pulse method of acquisition. This provides greater noise immunity and eliminates the need for external sampling capacitors, allowing touch sensing using a single pin.
Features
- Configurations: Comms mode · Standalone mode
- Number of Keys: Comms mode: 1 - 7 keys (or 1 - 6 keys plus a Guard Channel); Standalone mode: 1 - 4 keys plus a fixed Guard Channel on key 0
- Number of I/O Lines: Standalone mode: 5 outputs
- Technology: Patented spread-spectrum charge-transfer
- Key Outline Sizes: 6 mm×6 mm or larger (panel thickness dependent); widely different sizes and shapes possible
- Layers Required: One
- Electrode Materials: Etched copper; Silver; Carbon; Indium Tin Oxide (ITO)
- Panel Materials: Plastic; Glass; Composites; Painted surfaces (low particle density metallic paints possible)
- Panel Thickness: Up to 10 mm glass; Up to 5 mm plastic (electrode size dependent)
- Key Sensitivity: Comms mode: individually settable via simple commands over I²C-compatible interface; Standalone mode: settings are fixed
- Interface: I²C-compatible slave mode (400 kHz). Discrete detection outputs
- Signal Processing: Self-calibration; Auto drift compensation; Noise filtering; Adjacent Key Suppression (AKS) - up to three groups possible
- Power: 1.8V - 5.5V
- Package: 14-pin SOIC RoHS compliant IC; 20-pin VQFN RoHS compliant IC
C22400880 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



