VISHAY GA1210A561JXEAR31G
| Manufacturer | |
| MPN | GA1210A561JXEAR31G |
| LCSC Part # | C2240079 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 560pF C0G ±5% 500V 1210 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1210A561JXEAR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 560pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.074 | $ 0.07 |
| 200+ | $ 0.0287 | $ 5.74 |
| 500+ | $ 0.0277 | $ 13.85 |
| 1,000+ | $ 0.0272 | $ 27.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 560pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM32N561J501EMG | PSA | 1210 | 2,355 | $ 0.1201 | ||
| C1210C561JCGACTU | KEMET | 1210 | 0 | $ 0.477 | ||
| C1210C561JCGAC7800 | KEMET | 1210 | 0 | $ 0.6 | ||
| HC1210CG561J501 | Meritek | 1210 | 0 | $ 0.2424 | ||
| HC1210CG561J631 | Meritek | 1210 | 0 | $ 0.2424 | ||
| VJ1210A561JLEAJ32 | VISHAY | 1210 | 0 | $ 1.1885 | ||
| GA1210A561JXEAT31G | VISHAY | 1210 | 0 | $ 0.074 | ||
| GA1210A561JBEAR31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| GA1210A561JBEAT31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| VJ1210A561JBEAT4X | VISHAY | 1210 | 0 | $ 0.1993 | ||
| VJ1210A561JLLAJ32 | VISHAY | 1210 | 0 | $ 1.4864 | ||
| GA1210A561JXLAR31G | VISHAY | 1210 | 0 | $ 0.074 | ||
| GA1210A561JXLAT31G | VISHAY | 1210 | 0 | $ 0.074 | ||
| GA1210A561JBLAR31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| C1210N561J102T | IHHEC | 1210 | 0 | $ 0.1266 | ||
| 1210N561J501CT | Walsin | 1210 | 0 | $ 0.1009 | ||
| 1210N561J631CT | Walsin | 1210 | 0 | $ 0.039 | ||
| 1210Y5000561GCT | Knowles | 1210 | 0 | $ 0.7728 | ||
| VJ1210A561GLEAJ32 | VISHAY | 1210 | 0 | $ 2.2921 | ||
| GA1210A561GXEAR31G | VISHAY | 1210 | 0 | $ 0.1227 |

