KEMET C0805X362F8HACAUTO
| Manufacturer | |
| MPN | C0805X362F8HACAUTO |
| LCSC Part # | C2240050 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.6nF X8R ±1% 10V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805X362F8HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.6nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0711 | $ 0.07 |
| 200+ | $ 0.0275 | $ 5.50 |
| 500+ | $ 0.0266 | $ 13.30 |
| 1,000+ | $ 0.0261 | $ 26.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.6nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C362F8HAC7800 | KEMET | 0805 | 0 | $ 0.0423 | ||
| C0805C362F8HACAUTO | KEMET | 0805 | 0 | $ 0.0479 | ||
| C0805X362F8HAC7800 | KEMET | 0805 | 0 | $ 0.0687 | ||
| C0805C362F4HAC7800 | KEMET | 0805 | 0 | $ 0.0423 | ||
| C0805C362F4HACAUTO | KEMET | 0805 | 0 | $ 0.0479 | ||
| C0805X362F4HACAUTO | KEMET | 0805 | 0 | $ 0.0711 | ||
| C0805X362F4HAC7800 | KEMET | 0805 | 0 | $ 0.0881 | ||
| C0805C362M8HAC7800 | KEMET | 0805 | 0 | $ 0.0106 | ||
| C0805C362J8HAC7800 | KEMET | 0805 | 0 | $ 0.0114 | ||
| C0805X362M8HAC7800 | KEMET | 0805 | 0 | $ 0.0177 | ||
| C0805X362K8HAC7800 | KEMET | 0805 | 0 | $ 0.0177 | ||
| C0805C362G8HAC7800 | KEMET | 0805 | 0 | $ 0.0188 | ||
| C0805C362J8HACAUTO | KEMET | 0805 | 0 | $ 0.0192 | ||
| C0805X362K8HACAUTO | KEMET | 0805 | 0 | $ 0.0266 | ||
| C0805X362J8HACAUTO | KEMET | 0805 | 0 | $ 0.0278 | ||
| C0805X362G8HAC7800 | KEMET | 0805 | 0 | $ 0.032 | ||
| C0805X362G8HACAUTO | KEMET | 0805 | 0 | $ 0.0409 | ||
| C0805C362K8HACAUTO | KEMET | 0805 | 0 | $ 0.0236 | ||
| C0805C362M8HACAUTO | KEMET | 0805 | 0 | $ 0.0236 | ||
| C0805C362K8HAC7800 | KEMET | 0805 | 0 | $ 0.0129 |

