AGMSEMI AGM628DM1
| Manufacturer | AGMSEMIAsian Brands |
| MPN | AGM628DM1 |
| LCSC Part # | C22399947 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET 60V 20A TO-252 |
| Datasheet | AGMSEMI AGM628DM1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 20A | |
| Ciss-Input Capacitance | 1.01nF | |
| Pd - Power Dissipation | 40W | |
| Reverse Transfer Capacitance (Crss) | 105pF | |
| RDS(on) | 31mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 24nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 20A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 1.01nF | |
| Pd - Power Dissipation | 40W | |
| Reverse Transfer Capacitance (Crss) | 105pF | |
| RDS(on) | 31mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 24nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AGM628DM1 combines advanced trench MOSFET technology with low-resistance packaging to achieve extremely low RDS(ON). The device is ideal for load switching and battery protection applications.
Features
AI Translation
- Advanced high cell density trench technology
- Low R<sub>DS(ON)</sub> minimizes conduction losses
- Low gate charge for fast switching
- Low thermal resistance
- 100% avalanche tested
- 100% DVDS tested
Applications
AI Translation
- MB/VGA core voltage
- Secondary-side synchronous rectifier for switching power supplies
- Point-of-load applications
- Brushless DC motor driver
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 20A | |
| Ciss-Input Capacitance | 1.01nF | |
| Pd - Power Dissipation | 40W | |
| Reverse Transfer Capacitance (Crss) | 105pF | |
| RDS(on) | 31mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 24nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 20A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 1.01nF | |
| Pd - Power Dissipation | 40W | |
| Reverse Transfer Capacitance (Crss) | 105pF | |
| RDS(on) | 31mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 24nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AGM628DM1 combines advanced trench MOSFET technology with low-resistance packaging to achieve extremely low RDS(ON). The device is ideal for load switching and battery protection applications.
Features
AI Translation
- Advanced high cell density trench technology
- Low R<sub>DS(ON)</sub> minimizes conduction losses
- Low gate charge for fast switching
- Low thermal resistance
- 100% avalanche tested
- 100% DVDS tested
Applications
AI Translation
- MB/VGA core voltage
- Secondary-side synchronous rectifier for switching power supplies
- Point-of-load applications
- Brushless DC motor driver
C22399947 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



