MSKSEMI MBRS330T3G(MS)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MBRS330T3G(MS) |
| LCSC Part # | C22399574 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SMC |
| Datasheet | MSKSEMI MBRS330T3G(MS) |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 500mV@3A | |
| Reverse Leakage Current (Ir) | 2mA@30V | |
| Current - Rectified | 4A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 500mV@3A | |
| Reverse Leakage Current (Ir) | 2mA@30V | |
| Current - Rectified | 4A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low forward voltage drop
- Compact SMT package
- Highly stable oxide-passivated junction
- Excellent reverse avalanche energy transient capability
- Guard ring for stress protection
- Lead-free / RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 500mV@3A | |
| Reverse Leakage Current (Ir) | 2mA@30V | |
| Current - Rectified | 4A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 500mV@3A | |
| Reverse Leakage Current (Ir) | 2mA@30V | |
| Current - Rectified | 4A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low forward voltage drop
- Compact SMT package
- Highly stable oxide-passivated junction
- Excellent reverse avalanche energy transient capability
- Guard ring for stress protection
- Lead-free / RoHS compliant
C22399574 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



