LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI B320B-13-F(MS) product image
  • B320B-13-F(MS) thumbnail 1
  • B320B-13-F(MS) thumbnail 2
  • B320B-13-F(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI B320B-13-F(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
B320B-13-F(MS)
LCSC Part #
C22399277
Packaging
SMB
Customer #
Key Attributes
DIODE SCHOTTKY 20V SMB
Datasheetpdf iconMSKSEMI B320B-13-F(MS)
In-Stock: 1,435
1,435 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1239$ 0.1116$ 0.56
50+$ 0.098$ 0.0882$ 4.41
150+$ 0.085$ 0.0765$ 11.48
500+$ 0.0752$ 0.0677$ 33.85
2,500+$ 0.0675$ 0.0608$ 152.00
5,000+$ 0.0636$ 0.0573$ 286.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMSKSEMI
PackagingSMB
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)20V
Operating Junction Temperature Range-50℃~+125℃
Voltage - Forward(Vf@If)550mV@3A
Reverse Leakage Current (Ir)500uA@20V
Current - Rectified3A
Non-Repetitive Peak Forward Surge Current100A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Plastic package complies with UL 94V-0 flammability rating, suitable for SMT applications
  • Metal-silicon junction, majority carrier conduction
  • Low power consumption, high efficiency
  • Built-in stress relief structure, compatible with automated placement
  • High forward surge current capability
  • High-temperature soldering guaranteed: terminals withstand 250℃ for 10 seconds