MSKSEMI SI2302-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SI2302-MS |
| LCSC Part # | C22399255 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 20V 2.8A SOT-23 |
| Datasheet | MSKSEMI SI2302-MS |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2.8A | |
| Output Capacitance(Coss) | 64pF | |
| Ciss-Input Capacitance | 360pF | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss) | 52pF | |
| RDS(on) | 60mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.2nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2.8A | |
| Output Capacitance(Coss) | 64pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 360pF | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss) | 52pF | |
| RDS(on) | 60mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.2nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This N-channel SGT MOSFET is designed to achieve ultra-low on-resistance (R<sub>DS(ON)</sub>) while maintaining excellent switching performance, making it particularly suitable for high-efficiency power management applications.
Features
AI Translation
- 20V, 2.8A, RDS(ON)=40mΩ@VGS=4.5V
- Improved dv/dt capability
- Fast switching
- Green Device Available
Applications
AI Translation
- Notebook
- Load Switch
- Hend-Held Instruments
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2.8A | |
| Output Capacitance(Coss) | 64pF | |
| Ciss-Input Capacitance | 360pF | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss) | 52pF | |
| RDS(on) | 60mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.2nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2.8A | |
| Output Capacitance(Coss) | 64pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 360pF | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss) | 52pF | |
| RDS(on) | 60mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.2nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This N-channel SGT MOSFET is designed to achieve ultra-low on-resistance (R<sub>DS(ON)</sub>) while maintaining excellent switching performance, making it particularly suitable for high-efficiency power management applications.
Features
AI Translation
- 20V, 2.8A, RDS(ON)=40mΩ@VGS=4.5V
- Improved dv/dt capability
- Fast switching
- Green Device Available
Applications
AI Translation
- Notebook
- Load Switch
- Hend-Held Instruments
C22399255 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



