VISHAY GA0805H273JXXBP31G
| Manufacturer | |
| MPN | GA0805H273JXXBP31G |
| LCSC Part # | C2239891 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 27nF X8R ±5% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA0805H273JXXBP31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 27nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0739 | $ 0.07 |
| 200+ | $ 0.0286 | $ 5.72 |
| 500+ | $ 0.0276 | $ 13.80 |
| 1,000+ | $ 0.0271 | $ 27.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 27nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GA0805H273JXXBC31G | VISHAY | 0805 | 0 | $ 0.0739 | ||
| GA0805H273JBXBT31G | VISHAY | 0805 | 0 | $ 0.0858 | ||
| GA0805H273JBXBR31G | VISHAY | 0805 | 0 | $ 0.0858 | ||
| GA0805H273JXABR31G | VISHAY | 0805 | 0 | $ 0.0739 | ||
| GA0805H273JXABT31G | VISHAY | 0805 | 0 | $ 0.0739 | ||
| GA0805H273JBABR31G | VISHAY | 0805 | 0 | $ 0.0858 | ||
| GA0805H273JBABT31G | VISHAY | 0805 | 0 | $ 0.0858 | ||
| GA0805H273JXBBT31G | VISHAY | 0805 | 0 | $ 0.0739 | ||
| GA0805H273JBBBR31G | VISHAY | 0805 | 0 | $ 0.0858 | ||
| GA0805H273JBBBT31G | VISHAY | 0805 | 0 | $ 0.0858 | ||
| C0805C273K3HACTU | KEMET | 0805 | 0 | $ 0.0342 | ||
| C0805C273K3HAC7800 | KEMET | 0805 | 0 | $ 0.0406 | ||
| GA0805H273MXXBP31G | VISHAY | 0805 | 0 | $ 0.0735 | ||
| GA0805H273KXXBC31G | VISHAY | 0805 | 0 | $ 0.0735 | ||
| GA0805H273MBXBR31G | VISHAY | 0805 | 0 | $ 0.0858 | ||
| GA0805H273MBXBT31G | VISHAY | 0805 | 0 | $ 0.0858 | ||
| GA0805H273KBXBT31G | VISHAY | 0805 | 0 | $ 0.0858 | ||
| GA0805H273KBXBR31G | VISHAY | 0805 | 0 | $ 0.0858 | ||
| GA0805H273MXABR31G | VISHAY | 0805 | 0 | $ 0.0735 | ||
| GA0805H273MXABT31G | VISHAY | 0805 | 0 | $ 0.0735 |

