KEMET C0805X112F1HACAUTO
| Manufacturer | |
| MPN | C0805X112F1HACAUTO |
| LCSC Part # | C2239886 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.1nF X8R ±1% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805X112F1HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.1nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0741 | $ 0.07 |
| 200+ | $ 0.0287 | $ 5.74 |
| 500+ | $ 0.0277 | $ 13.85 |
| 1,000+ | $ 0.0272 | $ 27.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.1nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C112F1HACAUTO | KEMET | 0805 | 0 | $ 0.0512 | ||
| C0805X112F1HAC7800 | KEMET | 0805 | 0 | $ 0.0661 | ||
| C0805C112F1HAC7800 | KEMET | 0805 | 0 | $ 0.1193 | ||
| C0805X112M1HAC7800 | KEMET | 0805 | 0 | $ 0.0223 | ||
| C0805C112J1HAC7800 | KEMET | 0805 | 0 | $ 0.0121 | ||
| C0805C112K1HAC7800 | KEMET | 0805 | 0 | $ 0.0114 | ||
| C0805C112M1HAC7800 | KEMET | 0805 | 0 | $ 0.0114 | ||
| C0805X112K1HAC7800 | KEMET | 0805 | 0 | $ 0.0186 | ||
| C0805C112K1HACAUTO | KEMET | 0805 | 0 | $ 0.0192 | ||
| C0805C112J1HACAUTO | KEMET | 0805 | 0 | $ 0.0199 | ||
| C0805C112G1HAC7800 | KEMET | 0805 | 0 | $ 0.0204 | ||
| C0805X112M1HACAUTO | KEMET | 0805 | 0 | $ 0.0274 | ||
| C0805X112K1HACAUTO | KEMET | 0805 | 0 | $ 0.0274 | ||
| C0805C112G1HACAUTO | KEMET | 0805 | 0 | $ 0.0283 | ||
| C0805X112J1HACAUTO | KEMET | 0805 | 0 | $ 0.0285 | ||
| C0805X112G1HAC7800 | KEMET | 0805 | 0 | $ 0.0336 | ||
| C0805X112G1HACAUTO | KEMET | 0805 | 0 | $ 0.0425 | ||
| C0805X112J1HAC7800 | KEMET | 0805 | 0 | $ 0.0252 | ||
| C0805C112M1HACAUTO | KEMET | 0805 | 0 | $ 0.0245 | ||
| GCM2195C2A112FA16D | muRata | 0805 | 0 | $ 0.4802 |

