HXY MOSFET 13003
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | 13003 |
| LCSC Part # | C22396423 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | TRANS NPN 480V 1.5A TO-252-2L |
| Datasheet | HXY MOSFET 13003 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 500uA | |
| Transition frequency(fT) | 5MHz | |
| Collector - Emitter Voltage VCEO | 480V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 1.25W | |
| Current - Collector(Ic) | 1.5A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 500uA | |
| Transition frequency(fT) | 5MHz | |
| Collector - Emitter Voltage VCEO | 480V | |
| Emitter-Base Voltage VEBO | 9V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 1.25W | |
| Current - Collector(Ic) | 1.5A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,185
2,185 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1187$ 0.1045 | $ 0.52 |
| 50+ | $ 0.0965$ 0.0850 | $ 4.25 |
| 150+ | $ 0.0854$ 0.0752 | $ 11.28 |
| 500+ | $ 0.077$ 0.0678 | $ 33.90 |
| 2,500+ | $ 0.0704$ 0.0620 | $ 155.00 |
| 5,000+ | $ 0.067$ 0.0590 | $ 295.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 500uA | |
| Transition frequency(fT) | 5MHz | |
| Collector - Emitter Voltage VCEO | 480V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 1.25W | |
| Current - Collector(Ic) | 1.5A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 500uA | |
| Transition frequency(fT) | 5MHz | |
| Collector - Emitter Voltage VCEO | 480V | |
| Emitter-Base Voltage VEBO | 9V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 1.25W | |
| Current - Collector(Ic) | 1.5A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
C22396423 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3DD13003 | HXY MOSFET | TO-252-2L | 2,040 | $ 0.1068 | ||
| STD13003T4-HXY | HXY MOSFET | TO-252-2L | 145 | $0.2341 $0.2754 |



