TI TSD05DYFR
| Manufacturer | |
| MPN | TSD05DYFR |
| LCSC Part # | C22396185 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 5.5VWM 15VC SOD-323 |
| Datasheet | TI TSD05DYFR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | SOD-323 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 60A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 529W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2nA;20nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | SOD-323 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 60A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 529W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2nA;20nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | SOD-323 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 60A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 529W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2nA;20nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | SOD-323 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 60A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 529W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2nA;20nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Help & FeedbackShow similar products (0) >
C22396185 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



