LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

G-Switch GT-F1007SR20-28S0101

Manufacturer
G-SwitchAsian Brands
MPN
GT-F1007SR20-28S0101
LCSC Part #
C22395871
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 28POS 1mm BOTTOM CNT SMD R/A
DatasheetG-Switch GT-F1007SR20-28S0101
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerG-Switch
PackagingSMD,P=1mm,Surface Mount,Right Angle
Locking FeatureFlip-Top
Operating Temperature-25℃~+85℃
Number of Contacts28P
Pitch1mm
Contact PlatingGold
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor Bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.