LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

INCP IPCP254M09PB08R

Manufacturer
INCPAsian Brands
MPN
IPCP254M09PB08R
LCSC Part #
C22395599
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN HEADER 9POS 2.54mm SINGLE ROW TH R/A
DatasheetINCP IPCP254M09PB08R
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerINCP
PackagingThrough Hole,Right Angle,P=2.54mm
Connector TypeRight Angle
Voltage Rating (Max)-
Contact MaterialBrass
Number of Rows1
Pitch2.54mm
Circluar Pins/Square PinsSquare pin
Current Rating3A
Insulation Height2.5mm
Length of Mating Pin6mm
Contact PlatingGold
Number of PINs9P
Operating Temperature-40℃~+105℃
ColorBlack
Row Spacing2.54mm
Pin Structure1x9P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.