EVISUN H2405S-1WR2
| Manufacturer | EVISUNAsian Brands |
| MPN | H2405S-1WR2 |
| LCSC Part # | C22395076 |
| Packaging | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | 1W Isolated Non-regulated DC-DC Module Power Supply with Fixed Voltage Input and Dual/ Single Output (Positive and Negative) |
| Datasheet | EVISUN H2405S-1WR2 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | 5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 2mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz~500kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 79% | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | 5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 2mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 200mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz~500kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 79% | |
| Length | 19.5mm | |
| Width | 9.8mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 6mA
- Efficiency up to 85%
- Low ripple factor and low noise
- Isolation voltage 6000VDC
- International standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- Medical
- Power
- IGBT Drive
- Medical Acquisition Isolation
- High-Voltage Acquisition Circuit
- IGBT Drive Circuit
In-Stock: 23
23 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4553$ 2.3326 | $ 2.33 |
| 10+ | $ 2.0252$ 1.9240 | $ 19.24 |
| 30+ | $ 1.7955$ 1.7058 | $ 51.17 |
| 100+ | $ 1.5592$ 1.4813 | $ 148.13 |
| 500+ | $ 1.4533$ 1.3807 | $ 690.35 |
| 1,000+ | $ 1.4061$ 1.3358 | $ 1335.80 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | 5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 2mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz~500kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 79% | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | 5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 2mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 200mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz~500kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 79% | |
| Length | 19.5mm | |
| Width | 9.8mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 6mA
- Efficiency up to 85%
- Low ripple factor and low noise
- Isolation voltage 6000VDC
- International standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- Medical
- Power
- IGBT Drive
- Medical Acquisition Isolation
- High-Voltage Acquisition Circuit
- IGBT Drive Circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| H2405S-2WR3 | EVISUN | SIP,19.5x9.8mm | 12 | $2.4121 $2.6801 |



