EVISUN G0515S-2WR2
| Manufacturer | EVISUNAsian Brands |
| MPN | G0515S-2WR2 |
| LCSC Part # | C22395053 |
| Packaging | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | 2W Isolated Non-regulated DC-DC Module Power Supply with Fixed Voltage Input and Dual (Positive and Negative) or Single Output |
| Datasheet | EVISUN G0515S-2WR2 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 180mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 67mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz~500kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 180mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 67mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz~500kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 9.8mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 8mA
- Efficiency up to 86%
- Low ripple factor and low noise
- Isolation voltage 6000VDC
- International standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- Medical
- Power
- IGBT Drive
- Medical Acquisition Isolation
- High-Voltage Acquisition Circuit
- IGBT Drive Circuit
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7991$ 2.6592 | $ 2.66 |
| 10+ | $ 2.3091$ 2.1937 | $ 21.94 |
| 30+ | $ 2.0469$ 1.9446 | $ 58.34 |
| 100+ | $ 1.7782$ 1.6893 | $ 168.93 |
| 500+ | $ 1.6569$ 1.5741 | $ 787.05 |
| 1,000+ | $ 1.6044$ 1.5242 | $ 1524.20 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 180mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 67mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz~500kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 180mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 67mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz~500kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 9.8mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 8mA
- Efficiency up to 86%
- Low ripple factor and low noise
- Isolation voltage 6000VDC
- International standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- Medical
- Power
- IGBT Drive
- Medical Acquisition Isolation
- High-Voltage Acquisition Circuit
- IGBT Drive Circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| G0512S-2WR3 | EVISUN | SIP,19.5x9.8mm | 13 | $2.6592 $2.7991 | ||
| G0512S-2WR2 | EVISUN | SIP,19.5x9.8mm | 12 | $2.5923 $2.7287 |



