EVISUN G1212S-1W
| Manufacturer | EVISUNAsian Brands |
| MPN | G1212S-1W |
| LCSC Part # | C22395042 |
| Packaging | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | 1W DC-DC modular power supply with fixed voltage input and isolated, unregulated dual outputs |
| Datasheet | EVISUN G1212S-1W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 100uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Width | 9.8mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry-standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start
- Output short-circuit protection, self-recovering
- Isolation voltage 6000VDC
- Custom specifications available upon request
Applications
AI Translation
- Applications requiring two isolated output rails from input power in distributed power systems
- Applications where input supply voltage variation is within ±10%
- Applications requiring input-to-output isolation (isolation voltage 6000VDC)
- Applications with less stringent requirements on output voltage regulation and output ripple noise
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 100uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Width | 9.8mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry-standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start
- Output short-circuit protection, self-recovering
- Isolation voltage 6000VDC
- Custom specifications available upon request
Applications
AI Translation
- Applications requiring two isolated output rails from input power in distributed power systems
- Applications where input supply voltage variation is within ±10%
- Applications requiring input-to-output isolation (isolation voltage 6000VDC)
- Applications with less stringent requirements on output voltage regulation and output ripple noise
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



