DLL 501330-10Y
| Manufacturer | DLLAsian Brands |
| MPN | 501330-10Y |
| LCSC Part # | C22394777 |
| Packaging | P=1mm |
| Customer # | |
| Key Attributes | CONN HOUSING 10POS 1mm SINGLE ROW |
| Datasheet | DLL 501330-10Y |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=1mm | |
| Pitch | 1mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 1x10P | |
| Plastic Material | PA | |
| Color | White | |
| Number of PINs Per Row | 10 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=1mm | |
| Pitch | 1mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Number of Rows | 1 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Reference Series | - | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 1x10P | |
| Plastic Material | PA | |
| Color | White | |
| Number of PINs Per Row | 10 | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
In-Stock: 2,000
2,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1532$ 0.0920 | $ 0.46 |
| 50+ | $ 0.1203$ 0.0722 | $ 3.61 |
| 150+ | $ 0.1062$ 0.0638 | $ 9.57 |
| 500+ | $ 0.0886$ 0.0532 | $ 26.60 |
| 2,500+ | $ 0.0808$ 0.0485 | $ 121.25 |
| 5,000+ | $ 0.0761$ 0.0457 | $ 228.50 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=1mm | |
| Pitch | 1mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 1x10P | |
| Plastic Material | PA | |
| Color | White | |
| Number of PINs Per Row | 10 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=1mm | |
| Pitch | 1mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Number of Rows | 1 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Reference Series | - | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 1x10P | |
| Plastic Material | PA | |
| Color | White | |
| Number of PINs Per Row | 10 | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



