ST(Semtech) ZM4742APF
| Manufacturer | ST(Semtech)Asian Brands |
| MPN | ZM4742APF |
| LCSC Part # | C22393250 |
| Packaging | LL-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 12V 1W LL-41 |
| Datasheet | ST(Semtech) ZM4742APF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Packaging | LL-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@9.1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Packaging | LL-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@9.1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 700Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
For voltage regulation and clipping circuits with high power ratings. Standard Zener voltage tolerance is ±10%. Adding suffix "A" achieves ±5% tolerance; adding suffix "B" achieves ±2% tolerance. Other tolerances available upon request. These diodes are also available in DO-41 package as 1N4727...1N4761. LL-41 glass package MELF, dimensions in mm.
Features
AI Translation
- Lead-free
Applications
AI Translation
- Voltage regulator circuit
- Clipping circuit
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Packaging | LL-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@9.1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Packaging | LL-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@9.1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 700Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
For voltage regulation and clipping circuits with high power ratings. Standard Zener voltage tolerance is ±10%. Adding suffix "A" achieves ±5% tolerance; adding suffix "B" achieves ±2% tolerance. Other tolerances available upon request. These diodes are also available in DO-41 package as 1N4727...1N4761. LL-41 glass package MELF, dimensions in mm.
Features
AI Translation
- Lead-free
Applications
AI Translation
- Voltage regulator circuit
- Clipping circuit
C22393250 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



