LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
DLL PHB-18AW product image
  • PHB-18AW thumbnail 1
  • PHB-18AW thumbnail 2
  • PHB-18AW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL PHB-18AW

Manufacturer
DLLAsian Brands
MPN
PHB-18AW
LCSC Part #
C22393053
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 18POS 2mm
DatasheetDLL PHB-18AW
RoHS Compliance2 documents available
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2103$ 0.1683$ 0.84
50+$ 0.1652$ 0.1322$ 6.61
150+$ 0.1458$ 0.1167$ 17.51
500+$ 0.1217$ 0.0974$ 48.70
2,500+$ 0.1109$ 0.0888$ 222.00
5,000+$ 0.1045$ 0.0836$ 418.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerDLL
PackagingThrough Hole,Right Angle,P=2mm
Connector TypeRight Angle
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row9
Number of Rows2
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Contact PlatingTin
Operating Temperature-40℃~+105℃
Number of PINs18P
Plastic MaterialPA
ColorBeige
Pin Structure2x9P
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.