LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DLL PHB-50A product image
  • PHB-50A thumbnail 1
  • PHB-50A thumbnail 2
  • PHB-50A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL PHB-50A

Manufacturer
DLLAsian Brands
MPN
PHB-50A
LCSC Part #
C22393040
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 50POS 2mm
DatasheetDLL PHB-50A
RoHS Compliance2 documents available
Custom CablesMOQ 1pc
In-Stock: 165
165 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4762$ 0.48
10+$ 0.3742$ 3.74
30+$ 0.3305$ 9.92
100+$ 0.2754$ 27.54
500+$ 0.2511$ 125.55
1,000+$ 0.2365$ 236.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerDLL
PackagingThrough Hole,P=2mm
Connector TypeThrough Hole
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row25
Number of Rows2
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Contact PlatingTin
Number of PINs50P
Operating Temperature-40℃~+105℃
Plastic MaterialPA
ColorBeige
Row Spacing2mm
Pin Structure2x25P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.