Programmable DC Power Supply USB LCD 150W 30V Single Channel
| Manufacturer | OwonAsian Brands |
| MPN | P4305-USB |
| LCSC Part # | C22392845 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters (Off-Board) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | Owon | |
| Packaging | - | |
| size | - | |
| power factor | - | |
| MaximumVoltage | - | |
| Storage conditions | - | |
| Weight | - | |
| Meter display resolution | - | |
| MaximumCurrent | - | |
| DisplayType | - | |
| Product dimensions | - | |
| SupplyVoltage | - | |
| working temperature | - | |
| Frequency | - | |
| input voltage | - | |
| Working temperature (° C) | - | |
| Rated capacity | - | |
| Input frequency | - | |
| accuracy | -;- | |
| Input power factor | - | |
| External battery | - | |
| Socket form | - | |
| characteristic | - | |
| Host weight | - | |
| temperature range | - | |
| Usage Scenario | - | |
| output voltage | 30V | |
| source | - | |
| current | - | |
| voltage | - | |
| colour | - | |
| Gross weight | - | |
| Applicable scenarios | - | |
| Power | - | |
| Rated power | - | |
| RatedOutputVoltage/current | - | |
| Output Power | 150W | |
| Number Of Channels | - | |
| Number of output sockets | - | |
| Environmental humidity | - | |
| Battery backup time (half load) | - | |
| plug | - | |
| Number of sockets | - | |
| Is there a built-in battery | - | |
| Output current | 5A | |
| Voltage display accuracy | - | |
| TemperatureCoefficient | - | |
| Overload protection current | - | |
| Overcurrent Protection | - | |
| External dimensions | - | |
| OvervoltageProtection | - | |
| Current display accuracy | - | |
| SetResolution | 1mV/1mA | |
| Output voltage and current | - | |
| ReadBackResolution | 1mV/1mA | |
| SetAccuracy | - | |
| Outer box size | - | |
| Ripple | - | |
| Inner box size | - | |
| working voltage | - | |
| StorageTemperature | -;-;- | |
| Battery module weight | - | |
| Load regulation ratio | - | |
| Battery module size | - | |
| height | - | |
| LinearRegulationRate | - | |
| PowerRegulationRate | - | |
| Number of batteries | - | |
| Backup time | - | |
| Input Range | - | |
| Input overcurrent protection | - | |
| Anti surge protection | - | |
| Rated output voltage | - | |
| output frequency | - | |
| input plug | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | Owon | |
| Packaging | - | |
| size | - | |
| power factor | - | |
| MaximumVoltage | - | |
| Storage conditions | - | |
| Weight | - | |
| Meter display resolution | - | |
| MaximumCurrent | - | |
| DisplayType | - | |
| Product dimensions | - | |
| SupplyVoltage | - | |
| working temperature | - | |
| Frequency | - | |
| input voltage | - | |
| Working temperature (° C) | - | |
| Rated capacity | - | |
| Input frequency | - | |
| accuracy | -;- | |
| Input power factor | - | |
| External battery | - | |
| Socket form | - | |
| characteristic | - | |
| Host weight | - | |
| temperature range | - | |
| Usage Scenario | - | |
| output voltage | 30V | |
| source | - | |
| current | - | |
| voltage | - | |
| colour | - | |
| Gross weight | - | |
| Applicable scenarios | - | |
| Power | - | |
| Rated power | - | |
| RatedOutputVoltage/current | - | |
| Output Power | 150W |
| Type | Description | |
|---|---|---|
| Number Of Channels | - | |
| Number of output sockets | - | |
| Environmental humidity | - | |
| Battery backup time (half load) | - | |
| plug | - | |
| Number of sockets | - | |
| Is there a built-in battery | - | |
| Output current | 5A | |
| Voltage display accuracy | - | |
| TemperatureCoefficient | - | |
| Overload protection current | - | |
| Overcurrent Protection | - | |
| External dimensions | - | |
| OvervoltageProtection | - | |
| Current display accuracy | - | |
| SetResolution | 1mV/1mA | |
| Output voltage and current | - | |
| ReadBackResolution | 1mV/1mA | |
| SetAccuracy | - | |
| Outer box size | - | |
| Ripple | - | |
| Inner box size | - | |
| working voltage | - | |
| StorageTemperature | -;-;- | |
| Battery module weight | - | |
| Load regulation ratio | - | |
| Battery module size | - | |
| height | - | |
| LinearRegulationRate | - | |
| PowerRegulationRate | - | |
| Number of batteries | - | |
| Backup time | - | |
| Input Range | - | |
| Input overcurrent protection | - | |
| Anti surge protection | - | |
| Rated output voltage | - | |
| output frequency | - | |
| input plug | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 152.594 | $ 152.59 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | Owon | |
| Packaging | - | |
| size | - | |
| power factor | - | |
| MaximumVoltage | - | |
| Storage conditions | - | |
| Weight | - | |
| Meter display resolution | - | |
| MaximumCurrent | - | |
| DisplayType | - | |
| Product dimensions | - | |
| SupplyVoltage | - | |
| working temperature | - | |
| Frequency | - | |
| input voltage | - | |
| Working temperature (° C) | - | |
| Rated capacity | - | |
| Input frequency | - | |
| accuracy | -;- | |
| Input power factor | - | |
| External battery | - | |
| Socket form | - | |
| characteristic | - | |
| Host weight | - | |
| temperature range | - | |
| Usage Scenario | - | |
| output voltage | 30V | |
| source | - | |
| current | - | |
| voltage | - | |
| colour | - | |
| Gross weight | - | |
| Applicable scenarios | - | |
| Power | - | |
| Rated power | - | |
| RatedOutputVoltage/current | - | |
| Output Power | 150W | |
| Number Of Channels | - | |
| Number of output sockets | - | |
| Environmental humidity | - | |
| Battery backup time (half load) | - | |
| plug | - | |
| Number of sockets | - | |
| Is there a built-in battery | - | |
| Output current | 5A | |
| Voltage display accuracy | - | |
| TemperatureCoefficient | - | |
| Overload protection current | - | |
| Overcurrent Protection | - | |
| External dimensions | - | |
| OvervoltageProtection | - | |
| Current display accuracy | - | |
| SetResolution | 1mV/1mA | |
| Output voltage and current | - | |
| ReadBackResolution | 1mV/1mA | |
| SetAccuracy | - | |
| Outer box size | - | |
| Ripple | - | |
| Inner box size | - | |
| working voltage | - | |
| StorageTemperature | -;-;- | |
| Battery module weight | - | |
| Load regulation ratio | - | |
| Battery module size | - | |
| height | - | |
| LinearRegulationRate | - | |
| PowerRegulationRate | - | |
| Number of batteries | - | |
| Backup time | - | |
| Input Range | - | |
| Input overcurrent protection | - | |
| Anti surge protection | - | |
| Rated output voltage | - | |
| output frequency | - | |
| input plug | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | Owon | |
| Packaging | - | |
| size | - | |
| power factor | - | |
| MaximumVoltage | - | |
| Storage conditions | - | |
| Weight | - | |
| Meter display resolution | - | |
| MaximumCurrent | - | |
| DisplayType | - | |
| Product dimensions | - | |
| SupplyVoltage | - | |
| working temperature | - | |
| Frequency | - | |
| input voltage | - | |
| Working temperature (° C) | - | |
| Rated capacity | - | |
| Input frequency | - | |
| accuracy | -;- | |
| Input power factor | - | |
| External battery | - | |
| Socket form | - | |
| characteristic | - | |
| Host weight | - | |
| temperature range | - | |
| Usage Scenario | - | |
| output voltage | 30V | |
| source | - | |
| current | - | |
| voltage | - | |
| colour | - | |
| Gross weight | - | |
| Applicable scenarios | - | |
| Power | - | |
| Rated power | - | |
| RatedOutputVoltage/current | - | |
| Output Power | 150W |
| Type | Description | |
|---|---|---|
| Number Of Channels | - | |
| Number of output sockets | - | |
| Environmental humidity | - | |
| Battery backup time (half load) | - | |
| plug | - | |
| Number of sockets | - | |
| Is there a built-in battery | - | |
| Output current | 5A | |
| Voltage display accuracy | - | |
| TemperatureCoefficient | - | |
| Overload protection current | - | |
| Overcurrent Protection | - | |
| External dimensions | - | |
| OvervoltageProtection | - | |
| Current display accuracy | - | |
| SetResolution | 1mV/1mA | |
| Output voltage and current | - | |
| ReadBackResolution | 1mV/1mA | |
| SetAccuracy | - | |
| Outer box size | - | |
| Ripple | - | |
| Inner box size | - | |
| working voltage | - | |
| StorageTemperature | -;-;- | |
| Battery module weight | - | |
| Load regulation ratio | - | |
| Battery module size | - | |
| height | - | |
| LinearRegulationRate | - | |
| PowerRegulationRate | - | |
| Number of batteries | - | |
| Backup time | - | |
| Input Range | - | |
| Input overcurrent protection | - | |
| Anti surge protection | - | |
| Rated output voltage | - | |
| output frequency | - | |
| input plug | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |


