chxunda XD-GX12-5P-F
| Manufacturer | chxundaAsian Brands |
| MPN | XD-GX12-5P-F |
| LCSC Part # | C22392632 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5A -20℃~+85℃ Circular Connector Assemblies RoHS |
| Datasheet | chxunda XD-GX12-5P-F |
| RoHS Compliance | 6 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | chxunda | |
| Packaging | - | |
| Gender | Female | |
| Mounting Type | Straight head | |
| Number of Pins | 5P | |
| Current Rating | 5A | |
| Contact Plating | Silver | |
| Socket Specification | M13 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 125V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | chxunda | |
| Packaging | - | |
| Gender | Female | |
| Mounting Type | Straight head | |
| Number of Pins | 5P |
| Type | Description | |
|---|---|---|
| Current Rating | 5A | |
| Contact Plating | Silver | |
| Socket Specification | M13 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 125V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,294
1,294 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6729 | $ 0.67 |
| 10+ | $ 0.602 | $ 6.02 |
| 30+ | $ 0.5673 | $ 17.02 |
| 100+ | $ 0.5326 | $ 53.26 |
| 500+ | $ 0.5115 | $ 255.75 |
| 1,000+ | $ 0.5009 | $ 500.90 |
Standard Packaging150/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | chxunda | |
| Packaging | - | |
| Gender | Female | |
| Mounting Type | Straight head | |
| Number of Pins | 5P | |
| Current Rating | 5A | |
| Contact Plating | Silver | |
| Socket Specification | M13 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 125V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | chxunda | |
| Packaging | - | |
| Gender | Female | |
| Mounting Type | Straight head | |
| Number of Pins | 5P |
| Type | Description | |
|---|---|---|
| Current Rating | 5A | |
| Contact Plating | Silver | |
| Socket Specification | M13 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 125V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



