YXC Crystal Oscillators H6OEL89CSC-SUGYLC-5M
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | H6OEL89CSC-SUGYLC-5M |
| LCSC Part # | C22391827 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 5MHz 20pF SMD |
| Datasheet | YXC Crystal Oscillators H6OEL89CSC-SUGYLC-5M |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 5MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 5MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dimensions: 11.4 x 4.8 x 3.8 mm
- Standard Frequency: 3.2768 ~ 32 MHz
- SMD Crystal Unit
Applications
AI Translation
- Industrial control
In-Stock: 1,230
1,230 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1122 | $ 0.56 |
| 50+ | $ 0.0887 | $ 4.44 |
| 150+ | $ 0.077 | $ 11.55 |
| 1,000+ | $ 0.0681 | $ 68.10 |
| 2,000+ | $ 0.0611 | $ 122.20 |
| 5,000+ | $ 0.0576 | $ 288.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 5MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 5MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dimensions: 11.4 x 4.8 x 3.8 mm
- Standard Frequency: 3.2768 ~ 32 MHz
- SMD Crystal Unit
Applications
AI Translation
- Industrial control
C22391827 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| X49SM5MSD2SC | YXC Crystal Oscillators | HC-49S-SMD | 30 | $ 0.1111 |



