LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Dersonic RM14D221KD1IE100 product image
  • RM14D221KD1IE100 thumbnail 1
  • RM14D221KD1IE100 thumbnail 2
  • RM14D221KD1IE100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Dersonic RM14D221KD1IE100

Manufacturer
DersonicAsian Brands
MPN
RM14D221KD1IE100
LCSC Part #
C22391176
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
VARISTOR 220V 4500A P=7.5mm
DatasheetDersonic RM14D221KD1IE100
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,485
1,485 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1066$ 0.1013$ 0.51
50+$ 0.0845$ 0.0803$ 4.02
150+$ 0.0735$ 0.0699$ 10.49
500+$ 0.0653$ 0.0621$ 31.05
2,500+$ 0.0587$ 0.0558$ 139.50
5,000+$ 0.0553$ 0.0526$ 263.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerDersonic
PackagingThrough Hole,P=7.5mm
Clamping Voltage360V
Pitch7.5mm
Rated Wattage600mW
Energy60J
Capacitance900pF@1kHz
Maximum DC Volts180V
Maximum AC Volts140V
Varistor Voltage220V

Features

AI Translation
  • RoHS 2.0, REACH compliant, halogen-free available

Applications

AI Translation
  • Consumer electronics: TV, audio output devices, safety plugs, STBs, etc.
  • Industrial products: motors, semiconductor components, relays, electromagnetic switches, power circuits, three-phase rectifier circuits, automatic control circuits, etc.
  • Communication equipment: telephones, fax machines, switchboards, etc.
  • Computers: computers, monitors, printers, scanners, power supplies, power adapters, etc.
  • Automotive electronics

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RM20D221KE1IE100DersonicThrough Hole,P=10mm235$0.3021 $0.3179