LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL TJC3B-H-3A-11.2-RE product image
  • TJC3B-H-3A-11.2-RE thumbnail 1
  • TJC3B-H-3A-11.2-RE thumbnail 2
  • TJC3B-H-3A-11.2-RE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL TJC3B-H-3A-11.2-RE

Manufacturer
DLLAsian Brands
MPN
TJC3B-H-3A-11.2-RE
LCSC Part #
C22390914
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 3POS 2.5mm
DatasheetDLL TJC3B-H-3A-11.2-RE
RoHS Compliance2 documents available
Custom CablesMOQ 1pc
In-Stock: 960
960 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0781$ 0.0391$ 0.20
50+$ 0.0621$ 0.0311$ 1.56
150+$ 0.0541$ 0.0271$ 4.07
500+$ 0.0481$ 0.0241$ 12.05
2,500+$ 0.0434$ 0.0217$ 54.25
5,000+$ 0.041$ 0.0205$ 102.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerDLL
PackagingThrough Hole,P=2.5mm
Connector TypeThrough Hole
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row3
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Contact PlatingTin
Number of PINs3P
Operating Temperature-40℃~+105℃
Plastic MaterialPA
ColorRed
Pin Structure1x3P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.