LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XUNPU WAFER-XH2.54-4PZZ-R62 product image
  • WAFER-XH2.54-4PZZ-R62 thumbnail 1
  • WAFER-XH2.54-4PZZ-R62 thumbnail 2
  • WAFER-XH2.54-4PZZ-R62 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-XH2.54-4PZZ-R62

Manufacturer
XUNPUAsian Brands
MPN
WAFER-XH2.54-4PZZ-R62
LCSC Part #
C22390469
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 4POS 2.5mm
DatasheetXUNPU WAFER-XH2.54-4PZZ-R62
Custom CablesMOQ 1pc
Alternative Parts3
In-Stock: 470
470 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0548$ 0.0521$ 0.52
100+$ 0.0434$ 0.0413$ 4.13
300+$ 0.0376$ 0.0358$ 10.74
1,000+$ 0.0333$ 0.0317$ 31.70
5,000+$ 0.0299$ 0.0285$ 142.50
10,000+$ 0.0281$ 0.0267$ 267.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXUNPU
PackagingThrough Hole,P=2.5mm
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialCopper alloy
Number of PINs Per Row4
Number of Rows1
Pitch2.5mm
Current Rating3A
Flame Retardant RatingUL94V-2
Supplementary Features-
Mounting TypeThrough Hole
Number of PINs4P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialPA66
ColorRed
X-Length of Bottom Edge on Board (Spacing Line)12.5mm
Row Spacing-
Pin Structure1x4P

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WAFER-XH2.54-4PZZ-Y62XUNPUThrough Hole,P=2.5mm3,560$0.0364 $0.0383
WAFER-XH2.54-4PZZ-H62XUNPUThrough Hole,P=2.5mm470$0.0520 $0.0547
XH2.54-4PZZ-MRXUNPUThrough Hole,P=2.5mm2,300$0.1131 $0.119

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.