LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XUNPU WAFER-PH2.0-3PZZ-R62 product image
  • WAFER-PH2.0-3PZZ-R62 thumbnail 1
  • WAFER-PH2.0-3PZZ-R62 thumbnail 2
  • WAFER-PH2.0-3PZZ-R62 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-PH2.0-3PZZ-R62

Manufacturer
XUNPUAsian Brands
MPN
WAFER-PH2.0-3PZZ-R62
LCSC Part #
C22390428
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 3POS 2mm
DatasheetXUNPU WAFER-PH2.0-3PZZ-R62
Custom CablesMOQ 1pc
Alternative Parts4
In-Stock: 1,040
1,040 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0349$ 0.70
200+$ 0.0275$ 5.50
600+$ 0.0233$ 13.98
2,000+$ 0.0211$ 42.20
10,000+$ 0.0189$ 189.00
20,000+$ 0.0178$ 356.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXUNPU
PackagingThrough Hole,P=2mm
Connector TypeThrough Hole
Reference SeriesPH
Voltage Rating (Max)200V
Contact MaterialCopper alloy
Number of PINs Per Row3
Number of Rows1
Pitch2mm
Current Rating2A
Flame Retardant RatingUL94V-2
Supplementary Features-
Number of PINs3P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialPA66
ColorRed
X-Length of Bottom Edge on Board (Spacing Line)8mm
Row Spacing-
Pin Structure1x3P

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WAFER-PH2.0-3PZZ-Y62XUNPUThrough Hole,P=2mm2,520$ 0.0233
WAFER-PH2.0-3PZZ-H62XUNPUThrough Hole,P=2mm1,940$ 0.0337
PH2.0-3PZZ-MRXUNPUThrough Hole,P=2mm40$ 0.1138
WAFER-PH2.0-3PZZXUNPUThrough Hole,P=2mm92,250$ 0.0153

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.