LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
lingxingic UC2842BD(LX) product image
  • UC2842BD(LX) thumbnail 1
  • UC2842BD(LX) thumbnail 2
  • UC2842BD(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic UC2842BD(LX)

Manufacturer
lingxingicAsian Brands
MPN
UC2842BD(LX)
LCSC Part #
C22390252
Packaging
SOP-8
Customer #
Key Attributes
High-performance current-mode PWM controller
Datasheetlingxingic UC2842BD(LX)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 805
805 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1628$ 0.1547$ 0.77
50+$ 0.1279$ 0.1216$ 6.08
150+$ 0.1129$ 0.1073$ 16.10
500+$ 0.0942$ 0.0895$ 44.75
2,500+$ 0.0858$ 0.0816$ 204.00
4,000+$ 0.0809$ 0.0769$ 307.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufacturerlingxingic
PackagingSOP-8
Operating Temperature-40℃~+125℃
Output Current1A
Frequency - Switching49kHz~55kHz
Pd - Power Dissipation-
Voltage - Breakdown-
Voltage - Supply10V~30V
FeaturesUnder-voltage lockout;Under Voltage Protection;Over Current Protection
TopologyBoost
Output Voltage5V
Duty Cycle(Max)97%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation

Introduction

AI Translation

This series of devices are fixed-frequency PWM control circuits designed primarily to provide current-mode control for off-line power supplies or DC-DC converters, requiring minimal external components. Integrated on-chip are a trimable-frequency oscillator, a temperature-compensated precision reference voltage, a high-gain error amplifier, and a current-sense comparator. The output stage employs a push-pull configuration capable of sourcing and sinking large currents, suitable for driving MOSFET power switches. Built-in UVLO and current-limiting protection circuits are also included. Different variants differ in UVLO thresholds and maximum operating duty cycle: the UC2842 and UC2844 have turn-on/turn-off thresholds of 16V and 10V respectively, while the UC2843 and UC2845 feature thresholds of 8.8V and 7.6V. The UC2842 and UC2843 can operate at duty cycles approaching 100%, whereas the UC2844 and UC2845 are limited to approximately 50% duty cycle.

Features

AI Translation
  • Low startup current (<0.5mA)
  • Maximum duty cycle clamp
  • UVLO with hysteresis
  • Operating frequency up to 500kHz
  • Operating temperature range: -40℃ ~ 125℃