LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Minos TDA7377

Manufacturer
MinosAsian Brands
MPN
TDA7377
LCSC Part #
C22389977
Packaging
ZSIP-15
Customer #
Key Attributes
Four-channel 6W audio power amplifier circuit - TDA7377
DatasheetMinos TDA7377
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerMinos
PackagingZSIP-15
Voltage - Supply18V
Quiescent Current150mA
FeaturesEnable/shutdown function;ESD Protection;Automatic mute/no-noise switch
Total Harmonic Distortion + Noise (THD+N)0.02%
Operating Temperature-40℃~+150℃
Number of Inputs4 Single-Ended Inputs
Signal-to-Noise Ratio-
Speaker Channels4-Channel
Efficiency-
Output Power6Wx4@4Ω;10Wx4@2Ω
ClassClass AB
Power Supply Rejection Ratio (PSRR)50dB

Introduction

AI Translation

TDA7377 is a 4×6W/4Ω quad-channel audio power amplifier with standby function

Features

AI Translation
  • High output power 4×6W (conditions: VCC = 14.4V, R1 = 4Ω, THD = 10%)
  • 4×10W (conditions: VCC = 14.4V, R1 = 2Ω, THD = 10%)
  • Few external components required
  • Fixed gain, single channel: 20dB; bridge configuration: 26dB
  • Standby function (CMOS level compatible)
  • Comprehensive protection: output-to-supply and output-to-ground AC/DC short-circuit protection, thermal protection
  • ESD protection
  • Low pop noise at power on/off

Applications

AI Translation
  • Four-channel applications
  • Three-channel applications
  • Dual-channel applications