VISHAY VJ1206A3R9DXBPW1BC
| Manufacturer | |
| MPN | VJ1206A3R9DXBPW1BC |
| LCSC Part # | C2238991 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 3.9pF C0G 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206A3R9DXBPW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0705 | $ 0.07 |
| 200+ | $ 0.0273 | $ 5.46 |
| 500+ | $ 0.0264 | $ 13.20 |
| 1,000+ | $ 0.0259 | $ 25.90 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C399C1GACTU | KEMET | 1206 | 0 | $ 0.1354 | ||
| C1206C399C1GAC7800 | KEMET | 1206 | 0 | $ 0.1702 | ||
| 1206Y1003P90BCT | Knowles | 1206 | 0 | $ 0.5137 | ||
| 1206Y1003P90CCT | Knowles | 1206 | 0 | $ 0.3167 | ||
| VJ1206A3R9CLBAJ32 | VISHAY | 1206 | 0 | $ 1.7536 | ||
| VJ1206A3R9BLBAJ32 | VISHAY | 1206 | 0 | $ 3.2244 | ||
| VJ1206A3R9DXBMP | VISHAY | 1206 | 0 | $ 0.1106 | ||
| VJ1206A3R9DXBAP | VISHAY | 1206 | 0 | $ 0.1158 | ||
| VJ1206A3R9CXBPW1BC | VISHAY | 1206 | 0 | $ 0.0705 | ||
| VJ1206A3R9DXBMT | VISHAY | 1206 | 0 | $ 0.0736 | ||
| VJ1206A3R9CXBCW1BC | VISHAY | 1206 | 0 | $ 0.0773 | ||
| VJ1206A3R9BXBCW1BC | VISHAY | 1206 | 0 | $ 0.1075 | ||
| GA1206A3R9CBBBR31G | VISHAY | 1206 | 0 | $ 0.1024 | ||
| VJ1206A3R9BXBPW1BC | VISHAY | 1206 | 0 | $ 0.0985 | ||
| VJ1206A3R9CXBMT | VISHAY | 1206 | 0 | $ 0.1704 | ||
| VJ1206A3R9CXBMP | VISHAY | 1206 | 0 | $ 0.1969 | ||
| VJ1206A3R9CXBAP | VISHAY | 1206 | 0 | $ 0.1969 | ||
| VJ1206A3R9CXBAC | VISHAY | 1206 | 0 | $ 0.1969 | ||
| 1206N3R9D101CT | Walsin | 1206 | 0 | $ 0.0277 | ||
| 1206N3R9B101CT | Walsin | 1206 | 0 | $ 0.0444 |

