VBsemi Elec 2SK215-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | 2SK215-VB |
| LCSC Part # | C22389673 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 50A TO-220AB |
| Datasheet | VBsemi Elec 2SK215-VB |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Output Capacitance(Coss) | 290pF | |
| Pd - Power Dissipation | 3.75W | |
| Configuration | - | |
| Drain to Source Voltage | 150V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| RDS(on) | 33mΩ@6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.5nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Output Capacitance(Coss) | 290pF | |
| Pd - Power Dissipation | 3.75W | |
| Configuration | - | |
| Drain to Source Voltage | 150V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 50A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| RDS(on) | 33mΩ@6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.5nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Junction temperature 175°C
- Novel low thermal resistance package
- PWM optimized
- RoHS compliant (Directive 2002/95/EC)
Applications
AI Translation
- Primary-side switch
- N-channel MOSFET
In-Stock: 44
44 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8599$ 1.5810 | $ 1.58 |
| 10+ | $ 1.6012$ 1.3611 | $ 13.61 |
| 50+ | $ 1.388$ 1.1798 | $ 58.99 |
| 100+ | $ 1.2269$ 1.0429 | $ 104.29 |
| 500+ | $ 1.157$ 0.9835 | $ 491.75 |
| 1,000+ | $ 1.1244$ 0.9558 | $ 955.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Output Capacitance(Coss) | 290pF | |
| Pd - Power Dissipation | 3.75W | |
| Configuration | - | |
| Drain to Source Voltage | 150V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| RDS(on) | 33mΩ@6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.5nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Output Capacitance(Coss) | 290pF | |
| Pd - Power Dissipation | 3.75W | |
| Configuration | - | |
| Drain to Source Voltage | 150V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 50A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| RDS(on) | 33mΩ@6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.5nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Junction temperature 175°C
- Novel low thermal resistance package
- PWM optimized
- RoHS compliant (Directive 2002/95/EC)
Applications
AI Translation
- Primary-side switch
- N-channel MOSFET
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRFB5615PBF-VB | VBsemi Elec | TO-220AB | 10 | $1.2390 $1.4576 | ||
| IPP200N15N3G-VB | VBsemi Elec | TO-220AB | 2 | $ 1.602 | ||
| 2SK214-E-VB | VBsemi Elec | TO-220AB | 20 | $1.2916 $1.5195 | ||
| HUF75842P3-VB | VBsemi Elec | TO-220AB | 10 | $1.2390 $1.4576 | ||
| IRFB33N15DPBF-VB | VBsemi Elec | TO-220AB | 10 | $1.2390 $1.4576 | ||
| IRFB41N15DPBF-VB | VBsemi Elec | TO-220 | 50 | $1.8767 $1.9754 | ||
| FQP46N15-VB | VBsemi Elec | TO-220AB | 10 | $1.2916 $1.5195 | ||
| IRFB61N15DPBF-VB | VBsemi Elec | TO-220AB | 10 | $1.2916 $1.5195 | ||
| RJK1536DPN-VB | VBsemi Elec | TO-220AB | 10 | $1.2916 $1.5195 | ||
| IXTP42N15T-VB | VBsemi Elec | TO-220AB | 10 | $1.2916 $1.5195 | ||
| IPP530N15N3G-VB | VBsemi Elec | TO-220AB | 0 | $ 1.857 | ||
| IRFB4615PBF-VB | VBsemi Elec | TO-220AB | 0 | $2.1078 $2.2187 | ||
| FDP2572-VB | VBsemi Elec | TO-220AB | 0 | $1.3848 $1.4576 | ||
| FDP2532-VB | VBsemi Elec | TO-220AB | 0 | $1.9422 $2.0444 |



