VBsemi Elec PHB18NQ10T-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | PHB18NQ10T-VB |
| LCSC Part # | C22389657 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 20A TO-263(D2PAK) |
| Datasheet | VBsemi Elec PHB18NQ10T-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 280pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 105W | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 950pF | |
| Gate Charge(Qg) | 28nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 280pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 105W | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 950pF | |
| Gate Charge(Qg) | 28nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Junction temperature 175°C
- Low thermal resistance package
- 100% gate resistance (Rg) tested
- RoHS compliant
Applications
AI Translation
- Isolated DC/DC Converter
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.624$ 0.5304 | $ 0.53 |
| 10+ | $ 0.5018$ 0.4266 | $ 4.27 |
| 50+ | $ 0.4414$ 0.3752 | $ 18.76 |
| 100+ | $ 0.3811$ 0.3240 | $ 32.40 |
| 500+ | $ 0.3462$ 0.2943 | $ 147.15 |
| 1,000+ | $ 0.3271$ 0.2781 | $ 278.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 280pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 105W | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 950pF | |
| Gate Charge(Qg) | 28nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 280pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 105W | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 950pF | |
| Gate Charge(Qg) | 28nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Junction temperature 175°C
- Low thermal resistance package
- 100% gate resistance (Rg) tested
- RoHS compliant
Applications
AI Translation
- Isolated DC/DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRL510STRLPBF-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $0.5304 $0.624 | ||
| PHB29N08T,118-VB | VBsemi Elec | TO-263 | 5 | $0.6756 $0.7111 | ||
| IRF520NS-VB | VBsemi Elec | TO-263(D2PAK) | 395 | $0.7309 $0.7693 | ||
| IRF530NS-VB | VBsemi Elec | TO-263(D2PAK) | 225 | $0.7185 $0.7563 | ||
| IRF530SPBF-VB | VBsemi Elec | TO-263(D2PAK) | 50 | $0.7469 $0.8787 | ||
| IRF510SPBF-VB | VBsemi Elec | TO-263(D2PAK) | 40 | $0.7916 $0.8332 | ||
| IRL530STRR-VB | VBsemi Elec | D2PAK(TO-263) | 40 | $0.8209 $0.8641 | ||
| IRL530NS-VB | VBsemi Elec | TO-263(D2PAK) | 30 | $0.7096 $0.8348 | ||
| IRF530STRR-VB | VBsemi Elec | TO-263(D2PAK) | 25 | $0.7469 $0.8787 | ||
| IRL530NSPBF-VB | VBsemi Elec | TO-263(D2PAK) | 20 | $0.5504 $0.6475 | ||
| FDB3502-VB | VBsemi Elec | TO-263(D2PAK) | 15 | $0.5520 $0.6494 | ||
| PHB29N08T-VB | VBsemi Elec | TO-263(D2PAK) | 5 | $0.5585 $0.657 | ||
| H7N1005LS-VB | VBsemi Elec | TO-263(D2PAK) | 5 | $0.5585 $0.657 | ||
| SIHL530S-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $0.5304 $0.624 | ||
| BUK96180-100A,118-VB | VBsemi Elec | TO-263 | 5 | $0.6726 $0.7079 | ||
| VBL1101M | VBsemi Elec | TO-263(D2PAK) | 0 | $0.7854 $0.8267 | ||
| BUK96180-100A-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $0.8358 $0.8797 | ||
| F530NS-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $0.7931 $0.8348 | ||
| IRF520SPBF-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $0.8335 $0.8773 | ||
| IRF510STRL-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $0.8358 $0.8797 |

