LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VBsemi Elec APM4461KC-TRL-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
APM4461KC-TRL-VB
LCSC Part #
C22389485
Packaging
SO-8
Customer #
Key Attributes
MOSFET P-CH 20V 13A SO-8
DatasheetVBsemi Elec APM4461KC-TRL-VB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSO-8
Drain to Source Voltage20V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)13A
Pd - Power Dissipation19W
RDS(on)15mΩ@4.5V;21mΩ@2.5V;40mΩ@1.8V
Number1 P-Channel
Gate Charge(Qg)50nC@8V
Gate Threshold Voltage (Vgs(th))500mV;1.2V
TypeP-Channel

Features

AI Translation
  • Compliant with halogen-free requirements as defined by IEC 61249-2-21
  • Trench power MOSFET
  • 100% Rg tested
  • Compliant with RoHS Directive 2002/95/EC

Applications

AI Translation
  • Portable devices - Load switch - Battery switch - Charger switch