VBsemi Elec SM4303PSU-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SM4303PSU-VB |
| LCSC Part # | C22389477 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 70A TO-252 |
| Datasheet | VBsemi Elec SM4303PSU-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 1.565nF | |
| Current - Continuous Drain(Id) | 70A | |
| Ciss-Input Capacitance | 4nF | |
| Pd - Power Dissipation | 87W | |
| Reverse Transfer Capacitance (Crss) | 715pF | |
| RDS(on) | 11mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 240nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 1.565nF | |
| Current - Continuous Drain(Id) | 70A | |
| Ciss-Input Capacitance | 4nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 87W | |
| Reverse Transfer Capacitance (Crss) | 715pF | |
| RDS(on) | 11mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 240nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant to RoHS Directive2002/95/EC
- P-Channel MOSFET
Applications
AI Translation
- Smartphones, tablets
- DC/DC converters
- Boost converters
- Load switches, overvoltage protection switches
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 1.565nF | |
| Current - Continuous Drain(Id) | 70A | |
| Ciss-Input Capacitance | 4nF | |
| Pd - Power Dissipation | 87W | |
| Reverse Transfer Capacitance (Crss) | 715pF | |
| RDS(on) | 11mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 240nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 1.565nF | |
| Current - Continuous Drain(Id) | 70A | |
| Ciss-Input Capacitance | 4nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 87W | |
| Reverse Transfer Capacitance (Crss) | 715pF | |
| RDS(on) | 11mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 240nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant to RoHS Directive2002/95/EC
- P-Channel MOSFET
Applications
AI Translation
- Smartphones, tablets
- DC/DC converters
- Boost converters
- Load switches, overvoltage protection switches
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



