VBsemi Elec 2SK3135-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | 2SK3135-VB |
| LCSC Part # | C22389446 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 97A TO-252 |
| Datasheet | VBsemi Elec 2SK3135-VB |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 441pF | |
| Pd - Power Dissipation | 136W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 97A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 5mΩ@10V;12mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.844nF | |
| Gate Charge(Qg) | 82nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 441pF | |
| Pd - Power Dissipation | 136W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 97A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 5mΩ@10V;12mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.844nF | |
| Gate Charge(Qg) | 82nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Low thermal resistance package
- 100% gate resistance (Rg) and unclamped inductive switching (UIS) tested
- RoHS compliant
- Halogen-free
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9336$ 0.7936 | $ 0.79 |
| 10+ | $ 0.751$ 0.6384 | $ 6.38 |
| 30+ | $ 0.6605$ 0.5615 | $ 16.85 |
| 100+ | $ 0.57$ 0.4845 | $ 48.45 |
| 500+ | $ 0.5161$ 0.4387 | $ 219.35 |
| 1,000+ | $ 0.4891$ 0.4158 | $ 415.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 441pF | |
| Pd - Power Dissipation | 136W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 97A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 5mΩ@10V;12mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.844nF | |
| Gate Charge(Qg) | 82nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 441pF | |
| Pd - Power Dissipation | 136W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 97A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 5mΩ@10V;12mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.844nF | |
| Gate Charge(Qg) | 82nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Low thermal resistance package
- 100% gate resistance (Rg) and unclamped inductive switching (UIS) tested
- RoHS compliant
- Halogen-free
C22389446 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2SK2553-VB | VBsemi Elec | TO-252 | 18 | $ 0.9336 | ||
| 4N0604-VB TO252 | VBsemi Elec | TO-252 | 52 | $1.0609 $1.2481 | ||
| B60N06A-VB | VBsemi Elec | TO-252 | 42 | $0.8260 $0.9717 | ||
| TK60S06K3L-VB | VBsemi Elec | TO-252 | 40 | $0.8357 $0.9831 | ||
| IPD048N06L3 G-VB | VBsemi Elec | TO-252 | 13 | $0.7875 $0.9264 | ||
| IRLR3636TRPBF-VB | VBsemi Elec | TO-252 | 166 | $0.8277 $0.9737 | ||
| TSM60N06CPROG-VB | VBsemi Elec | TO-252 | 100 | $ 1.0035 | ||
| IRFR1010ZTRLPBF-VB | VBsemi Elec | TO-252 | 50 | $ 0.959 | ||
| AUIRLR3705ZTRPBF-VB | VBsemi Elec | TO-252 | 50 | $0.8449 $0.9939 | ||
| BUK6207-55C-VB | VBsemi Elec | TO-252 | 40 | $0.8260 $0.9717 | ||
| STD65N55F3-VB | VBsemi Elec | TO-252 | 36 | $0.8544 $1.0051 | ||
| SSF6808D-VB | VBsemi Elec | TO-252 | 20 | $0.8357 $0.9831 | ||
| IPD90N06S4L-05-VB | VBsemi Elec | TO-252 | 16 | $1.0886 $1.1458 | ||
| CEU6086-VB | VBsemi Elec | TO-252 | 15 | $ 1.0201 | ||
| UTT60N06L-TN3-R-VB | VBsemi Elec | TO-252 | 15 | $ 0.9717 | ||
| BUK7215-55A,118-VB | VBsemi Elec | TO-252 | 5 | $1.0095 $1.0626 | ||
| IPD90N06S4-05-VB | VBsemi Elec | TO-252 | 55 | $ 0.959 |



