VBsemi Elec HUF76645P3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | HUF76645P3-VB |
| LCSC Part # | C22389307 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 100A TO-220AB |
| Datasheet | VBsemi Elec HUF76645P3-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 665pF | |
| Current - Continuous Drain(Id) | 100A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 250W | |
| RDS(on) | 20mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 265pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.7nF | |
| Gate Charge(Qg) | 160nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 665pF | |
| Current - Continuous Drain(Id) | 100A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250W | |
| RDS(on) | 20mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 265pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.7nF | |
| Gate Charge(Qg) | 160nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
- 175 °C Maximum Junction Temperature
- Compliant to RoHS Directive 2002/95/EC
- N-Channel MOSFET
Applications
AI Translation
- Laptop CPU core - high-end switching
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0352$ 0.8800 | $ 0.88 |
| 10+ | $ 0.8336$ 0.7086 | $ 7.09 |
| 50+ | $ 0.7336$ 0.6236 | $ 31.18 |
| 100+ | $ 0.6335$ 0.5385 | $ 53.85 |
| 500+ | $ 0.5732$ 0.4873 | $ 243.65 |
| 1,000+ | $ 0.543$ 0.4616 | $ 461.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 665pF | |
| Current - Continuous Drain(Id) | 100A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 250W | |
| RDS(on) | 20mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 265pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.7nF | |
| Gate Charge(Qg) | 160nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 665pF | |
| Current - Continuous Drain(Id) | 100A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250W | |
| RDS(on) | 20mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 265pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.7nF | |
| Gate Charge(Qg) | 160nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
- 175 °C Maximum Junction Temperature
- Compliant to RoHS Directive 2002/95/EC
- N-Channel MOSFET
Applications
AI Translation
- Laptop CPU core - high-end switching
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AOT298L-VB | VBsemi Elec | TO-220AB | 50 | $0.8800 $1.0352 | ||
| FDP085N10A-VB | VBsemi Elec | TO-220AB | 35 | $1.2365 $1.4547 | ||
| 80N10L-VB TO220 | VBsemi Elec | TO-220AB | 31 | $1.1121 $1.3083 | ||
| IXTP80N12T2-VB | VBsemi Elec | TO-220AB | 23 | $0.8800 $1.0352 | ||
| AOT1100L-VB | VBsemi Elec | TO-220AB | 20 | $0.8800 $1.0352 | ||
| SUP85N10-10L-GE3-VB | VBsemi Elec | TO-220AB | 16 | $1.1771 $1.3848 | ||
| STP80N10F7-VB | VBsemi Elec | TO-220AB | 10 | $0.9164 $1.0781 | ||
| PSMN015-110P-VB | VBsemi Elec | TO-220AB | 10 | $0.9164 $1.0781 | ||
| FQP80N10-VB | VBsemi Elec | TO-220AB | 10 | $0.9164 $1.0781 | ||
| FQP90N10V2-VB | VBsemi Elec | TO-220AB | 10 | $0.9164 $1.0781 | ||
| CEP75N10-VB | VBsemi Elec | TO-220AB | 6 | $0.8800 $1.0352 | ||
| PSMN009-100P-VB | VBsemi Elec | TO-220AB | 5 | $0.8800 $1.0352 | ||
| N10L16-VB TO220 | VBsemi Elec | TO-220AB | 3 | $ 1.0352 | ||
| FDP090N10-VB | VBsemi Elec | TO-220AB | 2 | $0.9164 $1.0781 | ||
| IXTP80N10T-VB | VBsemi Elec | TO-220AB | 1 | $0.8800 $1.0352 | ||
| IRFB4510PBF-VB | VBsemi Elec | TO-220AB | 0 | $1.3135 $1.3826 | ||
| IRFB4410ZGPBF-VB | VBsemi Elec | TO-220 | 0 | $1.3588 $1.4303 | ||
| SPP70N10L-VB | VBsemi Elec | TO-220AB | 0 | $1.3170 $1.3863 | ||
| FDP150N10-VB | VBsemi Elec | TO-220AB | 0 | $ 1.0352 | ||
| RJK1008DPN-00-VB | VBsemi Elec | TO-220AB | 0 | $1.3712 $1.4433 |

