VBsemi Elec AP2311N-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AP2311N-VB |
| LCSC Part # | C22389258 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 5.2A SOT-23(TO-236) |
| Datasheet | VBsemi Elec AP2311N-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Output Capacitance(Coss) | 170pF | |
| Ciss-Input Capacitance | 270pF | |
| Pd - Power Dissipation | 27W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 5.2A | |
| Reverse Transfer Capacitance (Crss) | 31pF | |
| RDS(on) | 50mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 12nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Output Capacitance(Coss) | 170pF | |
| Ciss-Input Capacitance | 270pF | |
| Pd - Power Dissipation | 27W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 5.2A | |
| Reverse Transfer Capacitance (Crss) | 31pF | |
| RDS(on) | 50mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 12nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Isolated Package
- High Voltage Isolation = 2.5 kV RMS (t = 60 s, f = 60 Hz)
- Sink to Lead Creepage Distance = 4.8 mm
- P-Channel
- 175 °C Operating Temperature
- Dynamic dV/dt Rating
- Low Thermal Resistance
- Lead (Pb)-free Available
Applications
AI Translation
- Isolated DC/DC Converter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Output Capacitance(Coss) | 170pF | |
| Ciss-Input Capacitance | 270pF | |
| Pd - Power Dissipation | 27W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 5.2A | |
| Reverse Transfer Capacitance (Crss) | 31pF | |
| RDS(on) | 50mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 12nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Output Capacitance(Coss) | 170pF | |
| Ciss-Input Capacitance | 270pF | |
| Pd - Power Dissipation | 27W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 5.2A | |
| Reverse Transfer Capacitance (Crss) | 31pF | |
| RDS(on) | 50mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 12nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Isolated Package
- High Voltage Isolation = 2.5 kV RMS (t = 60 s, f = 60 Hz)
- Sink to Lead Creepage Distance = 4.8 mm
- P-Channel
- 175 °C Operating Temperature
- Dynamic dV/dt Rating
- Low Thermal Resistance
- Lead (Pb)-free Available
Applications
AI Translation
- Isolated DC/DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



