VBsemi Elec STU2240NL-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | STU2240NL-VB |
| LCSC Part # | C22389207 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 55A TO-252 |
| Datasheet | VBsemi Elec STU2240NL-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 725pF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 100W | |
| RDS(on) | 14mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 570pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.801nF | |
| Gate Charge(Qg) | 42nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 725pF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 100W | |
| RDS(on) | 14mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 570pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.801nF | |
| Gate Charge(Qg) | 42nC | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rq and UIS tested
- RoHS compliant per EU Directive 2011/65/EU
Applications
AI Translation
- OR-ing rectification
- Servers
- DC-DC conversion
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5161 | $ 0.52 |
| 10+ | $ 0.4097 | $ 4.10 |
| 30+ | $ 0.3652 | $ 10.96 |
| 100+ | $ 0.3081 | $ 30.81 |
| 500+ | $ 0.2827 | $ 141.35 |
| 1,000+ | $ 0.2668 | $ 266.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 725pF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 100W | |
| RDS(on) | 14mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 570pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.801nF | |
| Gate Charge(Qg) | 42nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 725pF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 100W | |
| RDS(on) | 14mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 570pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.801nF | |
| Gate Charge(Qg) | 42nC | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rq and UIS tested
- RoHS compliant per EU Directive 2011/65/EU
Applications
AI Translation
- OR-ing rectification
- Servers
- DC-DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DMN4036LK3-13-VB | VBsemi Elec | TO-252 | 20 | $0.4225 $0.497 | ||
| AOD454AL-VB | VBsemi Elec | TO-252 | 20 | $ 0.497 | ||
| STD5407NT4G-VB | VBsemi Elec | TO-252 | 6 | $0.4225 $0.497 | ||
| KMB035N40DB-VB | VBsemi Elec | TO-252 | 50 | $0.4387 $0.5161 | ||
| SUD30N04-10-VB | VBsemi Elec | TO-252 | 50 | $0.4225 $0.497 | ||
| TK10S04K3L-VB | VBsemi Elec | TO-252 | 44 | $0.4438 $0.5221 | ||
| APM4030NUC-TRL-VB | VBsemi Elec | TO-252 | 35 | $0.4438 $0.5221 | ||
| P2904BDG-VB | VBsemi Elec | TO-252 | 20 | $0.4225 $0.497 | ||
| STU446S-VB | VBsemi Elec | TO-252 | 20 | $ 0.497 | ||
| AOD4186-VB | VBsemi Elec | TO-252 | 8 | $0.4495 $0.5288 | ||
| STN454D-VB | VBsemi Elec | TO-252 | 10 | $0.5303 $0.5582 | ||
| SFT1450-H-VB | VBsemi Elec | TO-252 | 50 | $ 0.5161 | ||
| TK20S04K3L-VB | VBsemi Elec | TO-252 | 20 | $0.4387 $0.5161 | ||
| NID5001NT4G-VB | VBsemi Elec | TO-252 | 20 | $0.4387 $0.5161 | ||
| VBZE4204 | VBsemi Elec | TO-252 | 7 | $ 0.5161 | ||
| RU3560L-VB | VBsemi Elec | TO-252 | 2,994 | $ 0.5243 | ||
| NTD5407NG-VB | VBsemi Elec | TO-252 | 50 | $0.5575 $0.6558 | ||
| K10S04K3L-VB | VBsemi Elec | TO-252 | 50 | $0.4438 $0.5221 | ||
| HM40N04K-VB | VBsemi Elec | TO-252 | 9 | $0.4438 $0.5221 | ||
| STD30NF04LT-VB | VBsemi Elec | TO-252 | 6 | $ 0.5161 |



