LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec 2SK2872-01MR-VB product image
  • 2SK2872-01MR-VB thumbnail 1
  • 2SK2872-01MR-VB thumbnail 2
  • 2SK2872-01MR-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec 2SK2872-01MR-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
2SK2872-01MR-VB
LCSC Part #
C22389148
Packaging
TO-220F
Customer #
Key Attributes
MOSFET 650V 7A TO-220F
DatasheetVBsemi Elec 2SK2872-01MR-VB
Alternative Parts20
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8987$ 0.7639$ 0.76
10+$ 0.724$ 0.6154$ 6.15
50+$ 0.6351$ 0.5399$ 27.00
100+$ 0.5494$ 0.4670$ 46.70
500+$ 0.497$ 0.4225$ 211.25
1,000+$ 0.47$ 0.3995$ 399.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220F
Drain to Source Voltage650V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)7A
Output Capacitance(Coss)120pF
Gate Threshold Voltage (Vgs(th))5V
Pd - Power Dissipation83W
RDS(on)1.1Ω@10V
Reverse Transfer Capacitance (Crss@Vds)15pF
Number1 N-channel
Input Capacitance(Ciss)860pF
Gate Charge(Qg)25nC@10V

Features

AI Translation
  • Low figure-of-merit (FOM) Ron×Qg
  • Low input capacitance (Ciss)
  • Reduced switching and conduction losses
  • Ultra low gate charge (Qg)
  • Avalanche energy rated (UIS)

Applications

AI Translation
  • Server and telecom power supplies
  • Switch mode power supplies (SMPS)
  • Power factor correction power supplies (PFC)
  • Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
  • Industrial

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
STF6N62K3-VBVBsemi ElecTO-220F46$0.7639 $0.8987
JCS8N65FB-O-F-N-B-VBVBsemi ElecTO-220F44$0.7950 $0.9352
JCS8N60F-VBVBsemi ElecTO-220F29$1.0760 $1.1326
FQPF8N60C-VBVBsemi ElecTO-220F24$ 1.1326
STP6N60FI-VBVBsemi ElecTO-220F21$0.8042 $0.9461
STF5NK52ZD-VBVBsemi ElecTO-220F20$0.7950 $0.9352
KF5N53FS-VBVBsemi ElecTO-220F20$0.7950 $0.9352
STP9NK65ZFP-VBVBsemi ElecTO-220F14$ 0.9352
STP7NA60FI-VBVBsemi ElecTO-220F14$0.8042 $0.9461
8N65-VB TO220FVBsemi ElecTO-220F10$ 1.2009
SMK830FC-VBVBsemi ElecTO-220F10$0.7639 $0.8987
SMK830F-1-VBVBsemi ElecTO-220F9$0.8042 $0.9461
KF7N50F-VBVBsemi ElecTO-220F7$0.7639 $0.8987
STP7NB60FP-VBVBsemi ElecTO-220F7$0.7639 $0.8987
FQPF8N60CF-VBVBsemi ElecTO-220F2$0.7639 $0.8987
KF7N65F-VBVBsemi ElecTO-220F0$ 1.2185
FQPF7N65-VBVBsemi ElecTO-220F0$ 1.2022
2SK3562-VBVBsemi ElecTO-220F0$ 1.199
FIR7N65FG-VBVBsemi ElecTO-220F0$ 1.2641
K2045LS-VBVBsemi ElecTO-220F0$ 1.2429