KEMET C1206C103FMGECAUTO7210
| Manufacturer | |
| MPN | C1206C103FMGECAUTO7210 |
| LCSC Part # | C2238884 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 10nF ±1% 63V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C103FMGECAUTO7210 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0702 | $ 0.07 |
| 200+ | $ 0.0272 | $ 5.44 |
| 500+ | $ 0.0262 | $ 13.10 |
| 1,000+ | $ 0.0258 | $ 25.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C103FMGECAUTO | KEMET | 1206 | 0 | $ 0.0745 | ||
| C1206X103FMGEC | KEMET | 1206 | 0 | $ 0.5851 | ||
| C1206C103FMGEC7210 | KEMET | 1206 | 0 | $ 0.0657 | ||
| C1206C103FMGEC7800 | KEMET | 1206 | 0 | $ 0.0698 | ||
| C1206X103FMGEC7210 | KEMET | 1206 | 0 | $ 0.3415 | ||
| C1206X103FMGEC7800 | KEMET | 1206 | 0 | $ 0.3453 | ||
| C1206X103FMGECAUTO7210 | KEMET | 1206 | 0 | $ 0.3476 | ||
| C1206X103FMGECAUTO | KEMET | 1206 | 0 | $ 0.3609 | ||
| 1206J0630103FCT | Knowles | 1206 | 0 | $ 1.8471 | ||
| 1206J0630103FFR | Knowles | 1206 | 0 | $ 2.573 | ||
| 1206J0630103FFT | Knowles | 1206 | 0 | $ 2.6456 | ||
| 1206Y0630103FAT | Knowles | 1206 | 0 | $ 2.8016 | ||
| 1206Y0630103FAR | Knowles | 1206 | 0 | $ 2.6533 | ||
| 1206J0630103FCR | Knowles | 1206 | 0 | $ 1.1099 | ||
| 1206Y0630103FCR | Knowles | 1206 | 0 | $ 1.1145 | ||
| 1206J0630103FAT | Knowles | 1206 | 0 | $ 2.997 | ||
| 1206Y0630103FCT | Knowles | 1206 | 0 | $ 5.6665 | ||
| C1206X103F1GEC | KEMET | 1206 | 0 | $ 0.5851 | ||
| GCM3195C2A103FA16J | muRata | 1206 | 0 | $ 0.3317 | ||
| GCM3195C2A103FA16D | muRata | 1206 | 0 | $ 0.3724 |

