LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-HY2.0-2PZZ-R product image
  • BX-HY2.0-2PZZ-R thumbnail 1
  • BX-HY2.0-2PZZ-R thumbnail 2
  • BX-HY2.0-2PZZ-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-HY2.0-2PZZ-R

Manufacturer
BossieAsian Brands
MPN
BX-HY2.0-2PZZ-R
LCSC Part #
C22388478
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 2POS 2mm
DatasheetBossie BX-HY2.0-2PZZ-R
Custom CablesMOQ 1pc
Alternative Parts3
In-Stock: 3,080
3,080 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0202$ 0.0192$ 0.38
200+$ 0.0168$ 0.0160$ 3.20
600+$ 0.0149$ 0.0142$ 8.52
2,000+$ 0.0138$ 0.0132$ 26.40
10,000+$ 0.0128$ 0.0122$ 122.00
20,000+$ 0.0123$ 0.0117$ 234.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBossie
PackagingThrough Hole,P=2mm
Reference SeriesHY
Voltage Rating (Max)200V
Contact MaterialCopper alloy
Number of PINs Per Row2
Number of Rows1
Pitch2mm
Flame Retardant Rating-
Current Rating2A
Supplementary Features-
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs2P
Plastic MaterialPA66
ColorRed
X-Length of Bottom Edge on Board (Spacing Line)6mm
Row Spacing-
Pin Structure1x2P

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BX-HY2.0-2PZZ-GWBossieThrough Hole,P=2mm4,120$0.0154 $0.0162
BX-HY2.0-2PZZ-YBossieThrough Hole,P=2mm2,240$0.0192 $0.0202
BX-HY2.0-2PZZBossieThrough Hole,P=2mm8,160$0.0145 $0.0152

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.