LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
EVISUN F2412D-2WR2 product image
  • F2412D-2WR2 thumbnail 1
  • F2412D-2WR2 thumbnail 2
  • F2412D-2WR2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVISUN F2412D-2WR2

Manufacturer
EVISUNAsian Brands
MPN
F2412D-2WR2
LCSC Part #
C22388277
Packaging
Through Hole,20x10.2mm
Customer #
Key Attributes
2W, fixed voltage input, isolated non-regulated dual positive/negative outputs or single output
DatasheetEVISUN F2412D-2WR2
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6353$ 2.3718$ 2.37
10+$ 2.1731$ 1.9558$ 19.56
30+$ 1.9256$ 1.7331$ 51.99
100+$ 1.6733$ 1.5060$ 150.60
500+$ 1.5586$ 1.4028$ 701.40
1,000+$ 1.5094$ 1.3585$ 1358.50
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerEVISUN
PackagingThrough Hole,20x10.2mm
Output Voltage12V
Ripple Noise75mVp-p
Operating Temperature-40℃~+105℃
Voltage - Supply21.6V~26.4V
Capacitive Load(Max)560uF
Number of Outputs-
Iout167mA
Height7.15mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency86%
Output Power2W
Length20mm
Width10.16mm

Features

AI Translation
  • Sustained short-circuit protection
  • No-load input current as low as 8mA
  • Efficiency up to 86%
  • Low ripple factor and low noise
  • Isolation voltage 3000VDC/min
  • International standard pinout
  • Operating temperature range: -40°C~+105°C

Applications

AI Translation
  • Applications in distributed power systems requiring one (or two) isolated output supplies from the input power source
  • Pure digital circuits
  • General low-frequency analog circuits
  • Relay driver circuits
  • Data switching circuits