LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FOLLON EFVM016ADA331M0677

Manufacturer
FOLLONAsian Brands
MPN
EFVM016ADA331M0677
LCSC Part #
C22388073
Packaging
SMD,D6.3xL7.7mm
Customer #
Key Attributes
CAP ALUM 330uF ±20% 16V SMD
DatasheetFOLLON EFVM016ADA331M0677
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerFOLLON
PackagingSMD,D6.3xL7.7mm
Voltage Rating16V
Tolerance±20%
Lifetime2000hrs@105℃
Capacitance330uF
Ripple Current120mA@120Hz
Polarity typePolarized
Operating Temperature-55℃~+105℃
Height - Seated (Max)7.7mm
Diameter6.3mm