FOLLON EFVH025ADA100M0454
| Manufacturer |
FOLLON
Asian Brands |
| MPN | EFVH025ADA100M0454 |
| LCSC Part # | C22387953 |
| Packaging | SMD,D4xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 25V SMD |
| Description | 10uF ±20% 25V Aluminum Electrolytic Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Packaging | SMD,D4xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
45,120
45,120
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0276 $ 0.0138 | $ 0.14 |
100+ | $ 0.0242 $ 0.0121 | $ 1.21 |
300+ | $ 0.0225 $ 0.0113 | $ 3.39 |
2,000+ | $ 0.0213 $ 0.0107 | $ 21.40 |
4,000+ | $ 0.0203 $ 0.0102 | $ 40.80 |
10,000+ | $ 0.0198 $ 0.0099 | $ 99.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$