KEMET C0402C681M4RACTU
| Manufacturer | |
| MPN | C0402C681M4RACTU |
| LCSC Part # | C2238678 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 680pF X7R ±20% 16V 0402 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0402C681M4RACTU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0684 | $ 0.07 |
| 200+ | $ 0.0265 | $ 5.30 |
| 500+ | $ 0.0256 | $ 12.80 |
| 1,000+ | $ 0.0251 | $ 25.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402B681M500CT | Walsin | 0402 | 10,400 | $ 0.006 | ||
| C1005X7R681MGTS | Darfon Elec | 0402 | 200 | $ 0.0067 | ||
| C0402C681M4RAC7867 | KEMET | 0402 | 0 | $ 0.0859 | ||
| GCM155R71H681MA37J | muRata | 0402 | 0 | $ 0.0089 | ||
| GCM155R71H681MA37D | muRata | 0402 | 0 | $ 0.0097 | ||
| GRM155R71H681MA01D | muRata | 0402 | 0 | $ 0.0077 | ||
| GRM15XR71H681MA86J | muRata | 0402 | 0 | $ 0.0143 | ||
| CGA2B2X7R1H681M050BA | TDK | 0402 | 0 | $ 0.0063 | ||
| VJ0402Y681MLJAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| VJ0402Y681MXJPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| GA0402Y681MXJAP31G | VISHAY | 0402 | 0 | $ 0.0138 | ||
| GA0402Y681MXJAC31G | VISHAY | 0402 | 0 | $ 0.0138 | ||
| VJ0402Y681MXJCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| VJ0402Y681MXJAC | VISHAY | 0402 | 0 | $ 0.0429 | ||
| VJ0402Y681MXJAP | VISHAY | 0402 | 0 | $ 0.0429 | ||
| VJ0402Y681MXXPW1BC | VISHAY | 0402 | 0 | $ 0.0039 | ||
| VJ0402Y681MXXCW1BC | VISHAY | 0402 | 0 | $ 0.0048 | ||
| GA0402Y681MXXAP31G | VISHAY | 0402 | 0 | $ 0.0138 | ||
| VJ0402Y681MLAAJ32 | VISHAY | 0402 | 0 | $ 0.2599 | ||
| 0402B681M160CT | Walsin | 0402 | 0 | $ 0.0043 |

