LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
HXY MOSFET LM2575T-5.0 product image
  • LM2575T-5.0 thumbnail 1
  • LM2575T-5.0 thumbnail 2
  • LM2575T-5.0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET LM2575T-5.0

Manufacturer
HXY MOSFETAsian Brands
MPN
LM2575T-5.0
LCSC Part #
C22386540
Packaging
TO-220-5L
Customer #
Key Attributes
2A Switching Buck Regulator
DatasheetHXY MOSFET LM2575T-5.0
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerHXY MOSFET
PackagingTO-220-5L
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching50kHz
Number of Outputs1
FunctionStep-down type
FeaturesOvercurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage5V~40V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current2A
Quiescent Current2mA

Introduction

AI Translation

The LM2575 is a 50KHz fixed-frequency PWM DC-DC switching regulator capable of delivering 2A output current, featuring high efficiency, low ripple, and excellent line and load regulation. The device operates in PWM modulation mode with a linearly adjustable duty cycle ranging from 0 to 100%. It integrates a fixed-frequency oscillator and frequency compensation module, requiring minimal external components for ease of use. Additionally, the chip incorporates enable control with hysteresis, over-temperature protection, overcurrent protection, and secondary overcurrent protection. When secondary overcurrent protection is triggered, the built-in frequency reduction function reduces the operating frequency from 150KHz to 50KHz.

Features

AI Translation
  • 4.5V to 40V input voltage range
  • Fixed regulated output at 3.3V, 5V, 12V and adjustable version with output range 1.23V to 37V
  • Duty cycle adjustable range 0~100%
  • Minimum saturation voltage drop 1.5V
  • 50KHz fixed operating frequency
  • 2A output current capability
  • ON/OFF hysteresis switching function
  • Built-in over-temperature protection and over-current protection
  • Built-in frequency compensation
  • High efficiency, high line regulation and load regulation

Applications

AI Translation
  • LCD monitors
  • LCD TVs
  • Digital photo frames
  • TV set-top boxes
  • Modems