Siliup SP4012CNK
| Manufacturer | SiliupAsian Brands |
| MPN | SP4012CNK |
| LCSC Part # | C22385423 |
| Packaging | PDFNWB-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 40V 25A PDFNWB-8L(5x6) |
| Datasheet | Siliup SP4012CNK |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFNWB-8L(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 110pF;134pF | |
| Current - Continuous Drain(Id) | 25A | |
| Ciss-Input Capacitance | 1.061nF;1.415nF | |
| Pd - Power Dissipation | 32W | |
| Reverse Transfer Capacitance (Crss) | 95pF;102pF | |
| RDS(on) | 19mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 23nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFNWB-8L(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 110pF;134pF | |
| Current - Continuous Drain(Id) | 25A | |
| Ciss-Input Capacitance | 1.061nF;1.415nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 32W | |
| Reverse Transfer Capacitance (Crss) | 95pF;102pF | |
| RDS(on) | 19mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 23nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel + P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed
- Surface mount package
- RoHS compliant and halogen-free
- 100% single pulse avalanche energy tested
Applications
AI Translation
- DC-DC converters
- Motor control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFNWB-8L(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 110pF;134pF | |
| Current - Continuous Drain(Id) | 25A | |
| Ciss-Input Capacitance | 1.061nF;1.415nF | |
| Pd - Power Dissipation | 32W | |
| Reverse Transfer Capacitance (Crss) | 95pF;102pF | |
| RDS(on) | 19mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 23nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFNWB-8L(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 110pF;134pF | |
| Current - Continuous Drain(Id) | 25A | |
| Ciss-Input Capacitance | 1.061nF;1.415nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 32W | |
| Reverse Transfer Capacitance (Crss) | 95pF;102pF | |
| RDS(on) | 19mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 23nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel + P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed
- Surface mount package
- RoHS compliant and halogen-free
- 100% single pulse avalanche energy tested
Applications
AI Translation
- DC-DC converters
- Motor control
C22385423 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



